Background, Foreground Suppression Optical Sensor 3.740" ~ 118.110" (95mm ~ 3m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q5XKLAF3000-Q8

DigiKey Part Number
2170-Q5XKLAF3000-Q8-ND
Manufacturer
Manufacturer Product Number
Q5XKLAF3000-Q8
Description
SENSOR, LASER, 3000MM, PNP/NPN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background, Foreground Suppression Optical Sensor 3.740" ~ 118.110" (95mm ~ 3m) NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
Q5XKLAF3000-Q8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background, Foreground Suppression
Sensing Distance
3.740" ~ 118.110" (95mm ~ 3m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN/PNP
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 121,04000 Kč10 121,04 Kč
Manufacturers Standard Package
Unit Price without VAT:10 121,04000 Kč
Unit Price with VAT:12 246,45840 Kč