


Q5XKLAF10000-Q8 | |
|---|---|
DigiKey Part Number | 2170-Q5XKLAF10000-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q5XKLAF10000-Q8 |
Description | SENSOR, LASER, 10M, PNP/NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 1.9" ~ 393.701" (50mm ~ 10m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | Q5XKLAF10000-Q8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 1.9" ~ 393.701" (50mm ~ 10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP | |
Light Source | - | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 039,76000 Kč | 13 039,76 Kč |
| Unit Price without VAT: | 13 039,76000 Kč |
|---|---|
| Unit Price with VAT: | 15 778,10960 Kč |












