
Q4XTKLAF500-Q8 | |
|---|---|
DigiKey Part Number | 2170-Q4XTKLAF500-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q4XTKLAF500-Q8 |
Description | Q4X SERIES: LASER ADJUSTABLE FIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 19.69" (50cm) PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 19.69" (50cm) | |
Output Type | PNP | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 443,91000 Kč | 11 443,91 Kč |
| Unit Price without VAT: | 11 443,91000 Kč |
|---|---|
| Unit Price with VAT: | 13 847,13110 Kč |














