



Q4XTBLAF500-Q8 | |
|---|---|
DigiKey Part Number | 2170-Q4XTBLAF500-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q4XTBLAF500-Q8 |
Description | SENSOR OPTICAL 4-8CM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.98" ~ 19.69" (3 ~ 50cm) |
Datasheet | Datasheet |
EDA/CAD Models | Q4XTBLAF500-Q8 Models |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Light Source Red LED |
Series | Connection Method Connector, M12 |
Packaging Box | Ingress Protection IP67, IP68, IP69K |
Part Status Active | Adjustment Type Adjustable |
Sensing Method Background Suppression | Operating Temperature -10°C ~ 50°C |
Sensing Distance 0.98" ~ 19.69" (3 ~ 50cm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 980,48000 Kč | 13 980,48 Kč |
| Unit Price without VAT: | 13 980,48000 Kč |
|---|---|
| Unit Price with VAT: | 16 916,38080 Kč |













