
Q4XTBCOD300-Q8 | |
|---|---|
DigiKey Part Number | 2170-Q4XTBCOD300-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q4XTBCOD300-Q8 |
Description | PHOTO SEN CLEAR 300MM BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | Q4XTBCOD300-Q8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.984" ~ 11.811" (25mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP | |
Light Source | Red (655nm) | |
Connection Method | Quick Connect | |
Ingress Protection | IP67, IP68, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 500,53000 Kč | 12 500,53 Kč |
| Unit Price without VAT: | 12 500,53000 Kč |
|---|---|
| Unit Price with VAT: | 15 125,64130 Kč |













