Background Suppression Optical Sensor 1.38" ~ 12.20" (4 ~ 31cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4XFULAF310-Q8

DigiKey Part Number
2170-Q4XFULAF310-Q8-ND
Manufacturer
Manufacturer Product Number
Q4XFULAF310-Q8
Description
LASER ADJ SENSOR, 310MM, QD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 1.38" ~ 12.20" (4 ~ 31cm)
Datasheet
 Datasheet
EDA/CAD Models
Q4XFULAF310-Q8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
500µs
Series
Light Source
Red LED
Packaging
Box
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67, IP68, IP69K
Sensing Method
Background Suppression
Adjustment Type
Adjustable
Sensing Distance
1.38" ~ 12.20" (4 ~ 31cm)
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 513,30000 Kč12 513,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12 513,30000 Kč
Unit Price with VAT:15 141,09300 Kč