
Q4XFPLAF110-Q8 | |
|---|---|
DigiKey Part Number | 2170-Q4XFPLAF110-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q4XFPLAF110-Q8 |
Description | LASER ADJ SENSOR, 110MM, QD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.38" ~ 4.33" (4 ~ 11cm) |
Datasheet | Datasheet |
EDA/CAD Models | Q4XFPLAF110-Q8 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 500µs |
Series | Light Source Red LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, IP68, IP69K |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 1.38" ~ 4.33" (4 ~ 11cm) | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 781,23000 Kč | 9 781,23 Kč |
| Unit Price without VAT: | 9 781,23000 Kč |
|---|---|
| Unit Price with VAT: | 11 835,28830 Kč |











