
Q4XFKLAF110-Q8 | |
|---|---|
DigiKey Part Number | 2170-Q4XFKLAF110-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q4XFKLAF110-Q8 |
Description | LASER ADJ SENSOR, 110MM, QD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.38" ~ 4.33" (4 ~ 11cm) PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 1.38" ~ 4.33" (4 ~ 11cm) | |
Output Type | PNP | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 771,97000 Kč | 10 771,97 Kč |
| Unit Price without VAT: | 10 771,97000 Kč |
|---|---|
| Unit Price with VAT: | 13 034,08370 Kč |












