
Q45VR3LV | |
|---|---|
DigiKey Part Number | 2170-Q45VR3LV-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR3LV |
Description | PHOTO SEN RETRO 0.8-9M SPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 31.50" ~ 354.33" (800mm ~ 9000mm) SPDT |
Datasheet | Datasheet |
EDA/CAD Models | Q45VR3LV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 31.50" ~ 354.33" (800mm ~ 9000mm) | |
Voltage - Supply | 12VDC ~ 250VDC, 24VAC ~ 250VAC | |
Response Time | 15ms | |
Output Configuration | SPDT | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 726,44000 Kč | 4 726,44 Kč |
| Unit Price without VAT: | 4 726,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 718,99240 Kč |















