Diffuse Optical Sensor 70.866" (1.8m) SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q45VR3DL W/30

DigiKey Part Number
2170-Q45VR3DLW/30-ND
Manufacturer
Manufacturer Product Number
Q45VR3DL W/30
Description
Q45VR3DL W/30FT 12-250DC/ 24-250
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 70.866" (1.8m) SPDT
Datasheet
 Datasheet
EDA/CAD Models
Q45VR3DL W/30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
70.866" (1.8m)
Voltage - Supply
24 ~ 250VAC, 12 ~ 250VDC
Response Time
15ms
Output Configuration
SPDT
Light Source
LED
Connection Method
Cable with Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 017,82000 Kč6 017,82 Kč
Manufacturers Standard Package
Unit Price without VAT:6 017,82000 Kč
Unit Price with VAT:7 281,56220 Kč