Diffuse Optical Sensor 70.866" (1.8m) SPST - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q45BW22DLQ1

DigiKey Part Number
2170-Q45BW22DLQ1-ND
Manufacturer
Manufacturer Product Number
Q45BW22DLQ1
Description
Q45 SERIES: DIFFUSE; RANGE: 1.8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 70.866" (1.8m) SPST - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
Q45BW22DLQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
70.866" (1.8m)
Voltage - Supply
90VAC ~ 250VAC
Response Time
2ms
Output Configuration
SPST - Dark-ON/Light-ON
Light Source
Infrared (880nm)
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 199,60000 Kč4 199,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 199,60000 Kč
Unit Price with VAT:5 081,51600 Kč