
Q45BB6LVQ5 | |
|---|---|
DigiKey Part Number | 2170-Q45BB6LVQ5-ND |
Manufacturer | |
Manufacturer Product Number | Q45BB6LVQ5 |
Description | PHOTO SEN RETRO 0.8-9M BIPOLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.15" ~ 354.33" (80mm ~ 9000mm) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | Q45BB6LVQ5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.15" ~ 354.33" (80mm ~ 9000mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP | |
Light Source | Red (680nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 209,89000 Kč | 4 209,89 Kč |
| Unit Price without VAT: | 4 209,89000 Kč |
|---|---|
| Unit Price with VAT: | 5 093,96690 Kč |















