Through-Beam Optical Sensor 70.866" (1.8m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q45BB6DLQ5

DigiKey Part Number
2170-Q45BB6DLQ5-ND
Manufacturer
Manufacturer Product Number
Q45BB6DLQ5
Description
PHOTO SEN DIFFUSED 1.8M BIPOLAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 70.866" (1.8m) NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
Q45BB6DLQ5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
70.866" (1.8m)
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
NPN/PNP
Light Source
Infrared (880nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 209,89000 Kč4 209,89 Kč
Manufacturers Standard Package
Unit Price without VAT:4 209,89000 Kč
Unit Price with VAT:5 093,96690 Kč