Retroreflective, Polarized Optical Sensor 236.22" (6m) Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q45AD9LPQ

DigiKey Part Number
2170-Q45AD9LPQ-ND
Manufacturer
Manufacturer Product Number
Q45AD9LPQ
Description
PHOTO SEN RETRO 6M NAMUR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 236.22" (6m) Analog
Datasheet
 Datasheet
EDA/CAD Models
Q45AD9LPQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
236.22" (6m)
Voltage - Supply
5V ~ 15V
Response Time
5ms
Output Configuration
Analog
Light Source
Red (680nm)
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 346,30000 Kč5 346,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5 346,30000 Kč
Unit Price with VAT:6 469,02300 Kč