
Q456EQ5 | |
|---|---|
DigiKey Part Number | 2170-Q456EQ5-ND |
Manufacturer | |
Manufacturer Product Number | Q456EQ5 |
Description | PHOTO SEN EMITTER 60M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | Q456EQ5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 995,99000 Kč | 2 995,99 Kč |
| Unit Price without VAT: | 2 995,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 625,14790 Kč |















