Through-Beam Optical Sensor 118.110" (3m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 118.110" (3m)
Q2X Series Miniature Sensor
Choosing a Banner Laser Sensor

Q2XNAE-Q5

DigiKey Part Number
2170-Q2XNAE-Q5-ND
Manufacturer
Manufacturer Product Number
Q2XNAE-Q5
Description
SENSOR, EMITTER, 3000MM 10-30VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 118.110" (3m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
118.110" (3m)
Voltage - Supply
10V ~ 30V
Response Time
1ms, 600µs
Output Configuration
-
Light Source
Red (645nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 637,84000 Kč1 637,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 637,84000 Kč
Unit Price with VAT:1 981,78640 Kč