



Q2XAPR-2M | |
|---|---|
DigiKey Part Number | 2170-Q2XAPR-2M-ND |
Manufacturer | |
Manufacturer Product Number | Q2XAPR-2M |
Description | SENSOR, RECEIVER 3000MM 10-30VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q2XAPR-2M Models |
Category | Response Time 1ms, 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Light-ON |
Series | Light Source Red (645nm) |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 118.110" (3m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 793,57000 Kč | 1 793,57 Kč |
| Unit Price without VAT: | 1 793,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 170,21970 Kč |








