



Q2XANR-2M | |
|---|---|
DigiKey Part Number | 2170-Q2XANR-2M-ND |
Manufacturer | |
Manufacturer Product Number | Q2XANR-2M |
Description | SENSOR, RECEIVER 3000MM 10-30VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms, 600µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (645nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 805,83000 Kč | 1 805,83 Kč |
| Unit Price without VAT: | 1 805,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 185,05430 Kč |








