Retroreflective, Polarized Optical Sensor 129.921" (3.3m) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective, Polarized Optical Sensor 129.921" (3.3m) NPN - Light-ON
Q2X Series Miniature Sensor
Choosing a Banner Laser Sensor

Q2XANLPF-2M

DigiKey Part Number
2170-Q2XANLPF-2M-ND
Manufacturer
Manufacturer Product Number
Q2XANLPF-2M
Description
SENSOR, RETRO, 3300MM, 10-30VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 129.921" (3.3m) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
129.921" (3.3m)
Voltage - Supply
10V ~ 30V
Response Time
600µs
Output Configuration
NPN - Light-ON
Light Source
Red (645nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 267,78000 Kč2 267,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 267,78000 Kč
Unit Price with VAT:2 744,01380 Kč