



Q2XABLPF-Q5 | |
|---|---|
DigiKey Part Number | 2170-Q2XABLPF-Q5-ND |
Manufacturer | |
Manufacturer Product Number | Q2XABLPF-Q5 |
Description | SENSOR, RETRO, 3300MM, 10-30VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 129.921" (3.3m) NPN/PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 129.921" (3.3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | NPN/PNP - Light-ON | |
Light Source | Red (645nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 414,77000 Kč | 2 414,77 Kč |
| Unit Price without VAT: | 2 414,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 921,87170 Kč |









