Background Suppression Optical Sensor 1.969" (50mm) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Background Suppression Optical Sensor 1.969" (50mm) NPN/PNP - Light-ON
Q2X Series Miniature Sensor
Choosing a Banner Laser Sensor

Q2XABFF50-Q5

DigiKey Part Number
2170-Q2XABFF50-Q5-ND
Manufacturer
Manufacturer Product Number
Q2XABFF50-Q5
Description
Sensor, Fixed Field, 50mm
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 1.969" (50mm) NPN/PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
1.969" (50mm)
Voltage - Supply
10V ~ 30V
Response Time
120ms
Output Configuration
NPN/PNP - Light-ON
Light Source
Red (645nm)
Connection Method
Cable
Ingress Protection
IP65, IP67
Cable Length
78.74" (2m)
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 960,72000 Kč2 960,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 960,72000 Kč
Unit Price with VAT:3 582,47120 Kč