Radar Sensor Sensor Analog, NPN/PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q240RA-US-ILQ

DigiKey Part Number
2170-Q240RA-US-ILQ-ND
Manufacturer
Manufacturer Product Number
Q240RA-US-ILQ
Description
SENSOR RADAR SENSOR ANLG NPN/PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor Analog, NPN/PNP Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Radar Sensor
Output Type
Analog, NPN/PNP
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
194 916,73000 Kč94 916,73 Kč
Manufacturers Standard Package
Unit Price without VAT:94 916,73000 Kč
Unit Price with VAT:114 849,24330 Kč