
Q240RA-EU-ILQ | |
|---|---|
DigiKey Part Number | 2170-Q240RA-EU-ILQ-ND |
Manufacturer | |
Manufacturer Product Number | Q240RA-EU-ILQ |
Description | SENSOR RADAR NPN/PNP NC/NO OUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN/PNP - NC/NO Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Banner Engineering Corporation | Sensor Type Radar Sensor |
Series | Output Type NPN/PNP - NC/NO |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77 168,07000 Kč | 77 168,07 Kč |
| Unit Price without VAT: | 77 168,07000 Kč |
|---|---|
| Unit Price with VAT: | 93 373,36470 Kč |






