
Q20PR | |
|---|---|
DigiKey Part Number | 2170-Q20PR-ND |
Manufacturer | |
Manufacturer Product Number | Q20PR |
Description | PHOTO SEN RECEIVER 12M PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 472.441" (12m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q20PR Models |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (624nm) |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 472.441" (12m) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 283,05000 Kč | 2 283,05 Kč |
| Unit Price without VAT: | 2 283,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 762,49050 Kč |






