Retroreflective, NonPolarized Optical Sensor 236.22" (6m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q20PLVQ5

DigiKey Part Number
2170-Q20PLVQ5-ND
Manufacturer
Manufacturer Product Number
Q20PLVQ5
Description
PHOTO SEN RETRO 6M PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective, NonPolarized Optical Sensor 236.22" (6m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
Q20PLVQ5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
800µs
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (645nm)
Packaging
Bag
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC, NEMA 6P
Sensing Method
Retroreflective, NonPolarized
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
236.22" (6m)
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 103,92000 Kč3 103,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3 103,92000 Kč
Unit Price with VAT:3 755,74320 Kč