
Q20PLP | |
|---|---|
DigiKey Part Number | 2170-Q20PLP-ND |
Manufacturer | |
Manufacturer Product Number | Q20PLP |
Description | PHOTO SEN RETRO 4M PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 13.12' (4m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q20PLP Models |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Red (645nm) |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 13.12' (4m) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 800µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 873,05000 Kč | 2 873,05 Kč |
| Unit Price without VAT: | 2 873,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 476,39050 Kč |






