Retroreflective, Polarized Optical Sensor 13.12' (4m) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q20NLP

DigiKey Part Number
2170-Q20NLP-ND
Manufacturer
Manufacturer Product Number
Q20NLP
Description
PHOTO SEN RETRO 4M NPN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 13.12' (4m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
Q20NLP Models
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Dark-ON/Light-ON
Manufacturer
Banner Engineering Corporation
Light Source
Red (645nm)
Series
Connection Method
Cable
Packaging
Bag
Ingress Protection
IP67, IEC, NEMA 6P
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective, Polarized
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
13.12' (4m)
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
800µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 873,05000 Kč2 873,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2 873,05000 Kč
Unit Price with VAT:3 476,39050 Kč