
Q20NDXL | |
|---|---|
DigiKey Part Number | 2170-Q20NDXL-ND |
Manufacturer | |
Manufacturer Product Number | Q20NDXL |
Description | PHOTO SEN DIFFUSED 1500MM NPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 4.9' (1.50m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q20NDXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 4.9' (1.50m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 800µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 892,68000 Kč | 2 892,68 Kč |
| Unit Price without VAT: | 2 892,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 500,14280 Kč |





