
Q20KAF200Q | |
|---|---|
DigiKey Part Number | 2170-Q20KAF200Q-ND |
Manufacturer | |
Manufacturer Product Number | Q20KAF200Q |
Description | PHOTO SEN 200MM PNP-I/O LINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.874" (200mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.8ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 090,86000 Kč | 4 090,86 Kč |
| Unit Price without VAT: | 4 090,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 949,94060 Kč |



