Through-Beam Optical Sensor 472.441" (12m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q20EQ5

DigiKey Part Number
2170-Q20EQ5-ND
Manufacturer
Manufacturer Product Number
Q20EQ5
Description
PHOTO SEN EMITTER 12M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 472.441" (12m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
472.441" (12m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
-
Light Source
Red (624nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 885,41000 Kč1 885,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 885,41000 Kč
Unit Price with VAT:2 281,34610 Kč