
Q20-2VPLP-Q5 | |
|---|---|
DigiKey Part Number | 2170-Q20-2VPLP-Q5-ND |
Manufacturer | |
Manufacturer Product Number | Q20-2VPLP-Q5 |
Description | Q20-2 SERIES: POLARIZED RETROREF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 196.850" (5m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | Q20-2VPLP-Q5 Models |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Light Source LED |
Packaging Bag | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective, Polarized | Cable Length 5.906" (150.00mm) |
Sensing Distance 196.850" (5m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 335,82000 Kč | 2 335,82 Kč |
| Unit Price without VAT: | 2 335,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 826,34220 Kč |















