Retroreflective, Polarized Optical Sensor 196.850" (5m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q20-2PLP-Q5

DigiKey Part Number
2170-Q20-2PLP-Q5-ND
Manufacturer
Manufacturer Product Number
Q20-2PLP-Q5
Description
PHOTO SEN, POLAR RETRO, 5M, QD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 196.850" (5m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
Q20-2PLP-Q5 Models
Product Attributes
Filter Similar Products
Category
Response Time
600µs
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (645nm)
Packaging
Bag
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective, Polarized
Cable Length
5.906" (150.00mm)
Sensing Distance
196.850" (5m)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 398,38000 Kč2 398,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 398,38000 Kč
Unit Price with VAT:2 902,03980 Kč