New Product
Proximity, Background Suppression Optical Sensor 0.787" ~ 118.110" (20mm ~ 3m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q20-2KLAF3-Q5

DigiKey Part Number
2170-Q20-2KLAF3-Q5-ND
Manufacturer
Manufacturer Product Number
Q20-2KLAF3-Q5
Description
PHOTOELECTRIC SENSOR, IR LASER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.787" ~ 118.110" (20mm ~ 3m) PNP
Datasheet
 Datasheet
EDA/CAD Models
Q20-2KLAF3-Q5 Models
Product Attributes
Filter Similar Products
Category
Response Time
100ms
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP
Series
Light Source
Infrared LED
Packaging
Bag
Connection Method
Cable with Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity, Background Suppression
Cable Length
5.906" (150.00mm)
Sensing Distance
0.787" ~ 118.110" (20mm ~ 3m)
Adjustment Type
Adjustable
Voltage - Supply
10V ~ 30V
Operating Temperature
-20°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 340,07000 Kč6 340,07 Kč
Manufacturers Standard Package
Unit Price without VAT:6 340,07000 Kč
Unit Price with VAT:7 671,48470 Kč