
Q130RA-2450-AFQ | |
|---|---|
DigiKey Part Number | 2170-Q130RA-2450-AFQ-ND |
Manufacturer | |
Manufacturer Product Number | Q130RA-2450-AFQ |
Description | SENSOR RADAR SENSOR NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN/PNP - Open Collector Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | NPN/PNP - Open Collector | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 697,67000 Kč | 32 697,67 Kč |
| Unit Price without VAT: | 32 697,67000 Kč |
|---|---|
| Unit Price with VAT: | 39 564,18070 Kč |









