
Q12RB6LP | |
|---|---|
DigiKey Part Number | 2170-Q12RB6LP-ND |
Manufacturer | |
Manufacturer Product Number | Q12RB6LP |
Description | PHOTO SEN RETRO 1M DO BIPOLAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 39.370" (1m) NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.3ms, 900µs | |
Output Configuration | NPN/PNP - Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 951,61000 Kč | 3 951,61 Kč |
| Unit Price without VAT: | 3 951,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 781,44810 Kč |





