Retroreflective, Polarized Optical Sensor 39.370" (1m) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q12AB6LP

DigiKey Part Number
2170-Q12AB6LP-ND
Manufacturer
Manufacturer Product Number
Q12AB6LP
Description
PHOTO SEN RETRO 1M LO BIPOLAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 39.370" (1m) NPN/PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
39.370" (1m)
Voltage - Supply
10V ~ 30V
Response Time
1.3ms, 900µs
Output Configuration
NPN/PNP - Light-ON
Light Source
LED
Connection Method
Cable
Ingress Protection
IP67, IEC
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 951,61000 Kč3 951,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3 951,61000 Kč
Unit Price with VAT:4 781,44810 Kč