
Q12AB6FF50Q5 | |
|---|---|
DigiKey Part Number | 2170-Q12AB6FF50Q5-ND |
Manufacturer | |
Manufacturer Product Number | Q12AB6FF50Q5 |
Description | PHOTO SEN 50MM LO BIPOLAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" (50mm) NPN/PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.3ms, 900µs | |
Output Configuration | NPN/PNP - Light-ON | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 874,13000 Kč | 3 874,13 Kč |
| Unit Price without VAT: | 3 874,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 687,69730 Kč |















