
Q12AB6FF50 | |
|---|---|
DigiKey Part Number | 2170-Q12AB6FF50-ND |
Manufacturer | |
Manufacturer Product Number | Q12AB6FF50 |
Description | PHOTO SEN 50MM LO BIPOLAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" (50mm) NPN/PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q12AB6FF50 Models |
Category | Response Time 1.3ms, 900µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Light-ON |
Series | Light Source LED |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 1.969" (50mm) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 155,23000 Kč | 3 155,23 Kč |
| Unit Price without VAT: | 3 155,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 817,82830 Kč |




