Radar Sensor Sensor NPN/PNP - NC/NO Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q120RA-US-AF2WQ

DigiKey Part Number
2170-Q120RA-US-AF2WQ-ND
Manufacturer
Manufacturer Product Number
Q120RA-US-AF2WQ
Description
SENSOR RADAR NPN/PNP NC/NO OUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor NPN/PNP - NC/NO Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Radar Sensor
Output Type
NPN/PNP - NC/NO
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151 844,27000 Kč51 844,27 Kč
Manufacturers Standard Package
Unit Price without VAT:51 844,27000 Kč
Unit Price with VAT:62 731,56670 Kč