
Q120RA-KR-AF2Q | |
|---|---|
DigiKey Part Number | 2170-Q120RA-KR-AF2Q-ND |
Manufacturer | |
Manufacturer Product Number | Q120RA-KR-AF2Q |
Description | SENSOR RADAR NPN/PNP NC/NO OUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN/PNP - NC/NO Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | NPN/PNP - NC/NO | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68 936,85000 Kč | 68 936,85 Kč |
| Unit Price without VAT: | 68 936,85000 Kč |
|---|---|
| Unit Price with VAT: | 83 413,58850 Kč |






