


PTL110S-LD3-QP150 | |
|---|---|
DigiKey Part Number | 2170-PTL110S-LD3-QP150-ND |
Manufacturer | |
Manufacturer Product Number | PTL110S-LD3-QP150 |
Description | PTL NODE 100MM INDIC M12-4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Chassis Mount LED Display 10 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Actuator Type | - | |
Circuit | - | |
Switch Function | - | |
Illumination Type, Color | - | |
Features | LED Display | |
Voltage - Supply | 10 ~ 30VDC | |
Response Time | - | |
Termination Style | Cable with Connector (M12) | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IEC IP54 | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 958,89000 Kč | 4 958,89 Kč |
| Unit Price without VAT: | 4 958,89000 Kč |
|---|---|
| Unit Price with VAT: | 6 000,25690 Kč |





