Chassis Mount LED Display 10 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Mount LED Display 10 ~ 30VDC
Banner PTL110 Series of Scalable, Versatile Pick-to-Light Devices

PTL110S-FF100TD3-QPS150

DigiKey Part Number
2170-PTL110S-FF100TD3-QPS150-ND
Manufacturer
Manufacturer Product Number
PTL110S-FF100TD3-QPS150
Description
PTL NODE 100MM 3 DIGIT LED M12-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Mount LED Display 10 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Actuator Type
-
Circuit
-
Switch Function
-
Illumination Type, Color
-
Features
LED Display
Voltage - Supply
10 ~ 30VDC
Response Time
-
Termination Style
Cable with Connector (M12)
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IEC IP54
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 954,88000 Kč7 954,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7 954,88000 Kč
Unit Price with VAT:9 625,40480 Kč