
MQDEC2-550 | |
|---|---|
DigiKey Part Number | 2170-MQDEC2-550-ND |
Manufacturer | |
Manufacturer Product Number | MQDEC2-550 |
Description | CIRC CBL 5POS PLUG TO WIRE 5' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 50.0' (15.24m) |
Datasheet | Datasheet |
EDA/CAD Models | MQDEC2-550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 50.0' (15.24m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 221,17000 Kč | 2 221,17 Kč |
| Unit Price without VAT: | 2 221,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 687,61570 Kč |


