
MQDC2S-806RA | |
|---|---|
DigiKey Part Number | 2170-MQDC2S-806RA-ND |
Manufacturer | |
Manufacturer Product Number | MQDC2S-806RA |
Description | CIRC CBL 8POS PLUG RA TO WIRE 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | MQDC2S-806RA Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | Length 6.00' (1.83m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 833,76000 Kč | 1 833,76 Kč |
| Unit Price without VAT: | 1 833,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 218,84960 Kč |


