
MPC3 | |
|---|---|
DigiKey Part Number | 2170-MPC3-ND |
Manufacturer | |
Manufacturer Product Number | MPC3 |
Description | MICRO-AMP FIBER AMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Category | Amplifier Type Fiber Amplifier |
Manufacturer Banner Engineering Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 104,36000 Kč | 4 104,36 Kč |
| Unit Price without VAT: | 4 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 4 966,27560 Kč |


