Retroreflective, Polarized Optical Sensor 78.740" (2m) Light-On/Dark-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIAD9LVAGQ

DigiKey Part Number
2170-MIAD9LVAGQ-ND
Manufacturer
Manufacturer Product Number
MIAD9LVAGQ
Description
SEN PHOTO 50MM-2M NAMUR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 78.740" (2m) Light-On/Dark-On
Datasheet
 Datasheet
EDA/CAD Models
MIAD9LVAGQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
5ms
Manufacturer
Banner Engineering Corporation
Output Configuration
Light-On/Dark-On
Series
Light Source
Red (650nm)
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13
Sensing Method
Retroreflective, Polarized
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
78.740" (2m)
Operating Temperature
-40°C ~ 70°C
Voltage - Supply
5V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 335,67000 Kč5 335,67 Kč
Manufacturers Standard Package
Unit Price without VAT:5 335,67000 Kč
Unit Price with VAT:6 456,16070 Kč