
M18-4VPLPC-Q8 | |
|---|---|
DigiKey Part Number | 2170-M18-4VPLPC-Q8-ND |
Manufacturer | |
Manufacturer Product Number | M18-4VPLPC-Q8 |
Description | M18-4 SERIES: STAINLESS: POLARIZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.220" (6m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | M18-4VPLPC-Q8 Models |
Category | Response Time 1.5ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Light Source Red LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, IP68, IP69K, IEC 60529 |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, 250° Turn Potentiometer |
Sensing Distance 236.220" (6m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 437,40000 Kč | 3 437,40 Kč |
| Unit Price without VAT: | 3 437,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 159,25400 Kč |














