Diffuse Optical Sensor 15.748" (400mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12PDQ8

DigiKey Part Number
2170-M12PDQ8-ND
Manufacturer
Manufacturer Product Number
M12PDQ8
Description
SEN PHOTO 400MM PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 15.748" (400mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
M12PDQ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (660nm)
Packaging
Bag
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IP68
Sensing Method
Diffuse
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
15.748" (400mm)
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 411,75000 Kč3 411,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 411,75000 Kč
Unit Price with VAT:4 128,21750 Kč