
M12NLP | |
|---|---|
DigiKey Part Number | 2170-M12NLP-ND |
Manufacturer | |
Manufacturer Product Number | M12NLP |
Description | SENSOR RETROREFLECTIVE 1.50M NPN |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 4.9' (1.50m) NPN |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer Banner Engineering Corporation | Light Source Red (660nm) |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, IP68, IEC, NEMA 6P |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Retroreflective | Adjustment Type Adjustable, 1-Turn Potentiometer |
Sensing Distance 4.9' (1.50m) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 309,14000 Kč | 3 309,14 Kč |
| Unit Price without VAT: | 3 309,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 004,05940 Kč |






