Optical Sensor 2.953" (75mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12NFF75Q5

DigiKey Part Number
2170-M12NFF75Q5-ND
Manufacturer
Manufacturer Product Number
M12NFF75Q5
Description
SENSOR RANGE 75MM NPN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 2.953" (75mm) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
2.953" (75mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN
Light Source
Red (680nm)
Connection Method
Connector
Ingress Protection
IP67, IP68, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 339,03000 Kč4 339,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4 339,03000 Kč
Unit Price with VAT:5 250,22630 Kč